
* Images are for reference only
MT41K2G4RKB-107:P TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K2G4RKB-107:P TR
- JLCPCB Part #
- C20510988
- Package
- 78-FBGA (8x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 106mA 30mA 8Gbit 933MHz DDR3L SDRAM Data mask function、Dynamic on-chip termination、Asynchronous reset function、Auto self-refresh 78-FBGA (8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.6257
200+
$22.5941
500+
$21.8395
1000+
$21.4671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?