
* Images are for reference only
MT41J256M8DA-125:K
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J256M8DA-125:K
- JLCPCB Part #
- C1351586
- Package
- FBGA-78(8x10.5)
- Description
- 0℃~+95℃ 1.425V~1.575V 2Gbit 800MHz 95mA DDR3 SDRAM FBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1440
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.0347
30+
$76.5242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?