
* Images are for reference only
M58LR256KT70ZC5E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M58LR256KT70ZC5E
- JLCPCB Part #
- C19379766
- Package
- FBGA-79(9x11)
- Description
- -30℃~+85℃ 1.7V~2V 256Mbit 66MHz Parallel FBGA-79(9x11) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1740
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1376
200+
$5.6412
500+
$5.4527
1000+
$5.3593
Welcome back, may I help you?