
* Images are for reference only
MT41J128M16HA-187E:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J128M16HA-187E:D
- JLCPCB Part #
- C2940205
- Package
- FBGA-96(14x9)
- Description
- 0℃~+95℃ 1.425V~1.575V 2Gbit 533MHz DDR3 SDRAM FBGA-96(14x9) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?