This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41J128M16HA-15E:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41J128M16HA-15E:D
JLCPCB Part #
C920706
Package
BGA-96(9x15.5x0.8)
Description
0℃~+95℃ 1.425V~1.575V 2Gbit 667MHz DDR3 SDRAM BGA-96(9x15.5x0.8) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.6142
200+ $24.2317
500+ $23.3808
1000+ $22.9586

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons