
* Images are for reference only
MT40A512M8SA-062E AAT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M8SA-062E AAT:F
- JLCPCB Part #
- C20489278
- Package
- 78-FBGA (7.5x11)
- Description
- -40℃~+105℃ 1.14V~1.26V 1.6GHz 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 78-FBGA (7.5x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5415
200+
$14.9795
500+
$14.4797
1260+
$14.2315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?