
* Images are for reference only
MT40A4G4SA-062E:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A4G4SA-062E:F
- JLCPCB Part #
- C20491258
- Package
- 78-FBGA (7.5x11)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.6GHz 16Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 78-FBGA (7.5x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3469
200+
$17.6942
500+
$17.1033
1260+
$16.8111
Welcome back, may I help you?