
* Images are for reference only
MT62F2G32D4DS-023 WT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F2G32D4DS-023 WT:B
- JLCPCB Part #
- C20552410
- Package
- 200-WFBGA (10x14.5)
- Description
- -25℃~+85℃ 1.05V 4.266GHz 64Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.6924
200+
$36.5869
500+
$35.3632
1000+
$34.7602