
* Images are for reference only
M29W320DB7AZA6F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W320DB7AZA6F TR
- JLCPCB Part #
- C19329734
- Package
- FBGA-63(7x11)
- Description
- -40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 32Mbit 6s@(64KB) Parallel FBGA-63(7x11) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5553
200+
$1.0199
500+
$0.9862
1000+
$0.9685
Related Products
Welcome back, may I help you?