
* Images are for reference only
MT46H16M32LFCM-5 IT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H16M32LFCM-5 IT:B TR
- JLCPCB Part #
- C20518149
- Package
- 90-VFBGA (10x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 200MHz 512Mbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh 90-VFBGA (10x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6920
200+
$13.4444
500+
$12.9947
1000+
$12.7730
Welcome back, may I help you?