
* Images are for reference only
MT40A2G8JC-062E:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A2G8JC-062E:E
- JLCPCB Part #
- C2887388
- Package
- FBGA-78(9x11)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.6GHz 16Gbit DDR4 SDRAM FBGA-78(9x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$39.2110
30+
$37.6215
Related Products

IS43QR16256A-083RBL
ISSI(Integrated Silicon Solution)
$35.2037

IS43TR16256BL-107MBLI-TR
ISSI(Integrated Silicon Solution)
$18.9481

AS4C128M16D3B-12BCN
Alliance Memory
$6.7383

W9464G6KH-5I TR
Winbond Elec
$1.6778

MT41J64M16TW-093:J TR
Micron Tech
$4.4039

IS43R16320D-6TLI-TR
ISSI(Integrated Silicon Solution)
$15.3405
Welcome back, may I help you?