
* Images are for reference only
IS43QR16256A-083RBL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43QR16256A-083RBL
- JLCPCB Part #
- C20428161
- Package
- 96-TWBGA (9x13)
- Description
- 1.2GHz 1.2V 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 96-TWBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2686
200+
$14.0724
500+
$13.6027
1000+
$13.3711
Related Products

IS43QR16256A-083RBLI
ISSI(Integrated Silicon Solution)
$38.7750

IS43QR16256B-083RBL
ISSI(Integrated Silicon Solution)
$20.9325

IS43QR16256B-083RBLI
ISSI(Integrated Silicon Solution)
$14.1046

IS43TR16128A-125KBL
ISSI(Integrated Silicon Solution)
$31.1783

IS43TR16128AL-125KBL-TR
ISSI(Integrated Silicon Solution)
$30.0089

IS46TR16640A-125JBLA1
ISSI(Integrated Silicon Solution)
$28.1480