
* Images are for reference only
MT29F8G16ADBDAH4:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G16ADBDAH4:D
- JLCPCB Part #
- C19754326
- Package
- VFBGA-63(9x11)
- Description
- 0℃~+70℃ 1.7V~1.95V 8Gbit Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5870
200+
$10.6091
500+
$10.2543
1000+
$10.0793
Welcome back, may I help you?