This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F16G08AJADAWP:D TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F16G08AJADAWP:D TR
JLCPCB Part #
C19746033
Package
TSOP-48
Description
0℃~+70℃ 16Gbit 2.7V~3.6V Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function TSOP-48 NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.7468
200+ $23.4411
500+ $22.6566
1000+ $22.2701
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons