
* Images are for reference only
MT29F1G08ABBDAH4:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1G08ABBDAH4:D
- JLCPCB Part #
- C598807
- Package
- VFBGA-63
- Description
- 0℃~+70℃ 1.7V~1.95V 1Gbit 50uA Parallel VFBGA-63 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5021
10+
$4.7090
30+
$4.2369
100+
$3.7601
500+
$3.5402
1000+
$3.4406
Related Products
Welcome back, may I help you?