This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C8M16S-7TCN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C8M16S-7TCN
JLCPCB Part #
C20448334
Package
54-TSOP II
Description
0℃~+70℃ 128Mbit 143MHz 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 108

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9793
216+ $1.5882
540+ $1.5354
972+ $1.5097

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons