This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F64G08AECDBJ4-6:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F64G08AECDBJ4-6:D
JLCPCB Part #
C19750450
Package
VBGA-132(12x18)
Description
0℃~+70℃ 166MHz 2.7V~3.6V 64Gbit Parallel VBGA-132(12x18) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.7583
200+ $44.5926
500+ $43.1027
1120+ $42.3657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons