
* Images are for reference only
M29W800DT70N6F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W800DT70N6F TR
- JLCPCB Part #
- C19378331
- Package
- TSOP-48
- Description
- -40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 800ms@(64KB) 8Mbit Parallel TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3587
200+
$1.3406
500+
$1.2957
1500+
$1.2732
Welcome back, may I help you?