
* Images are for reference only
MT29F256G08CBHBBJ4-3R:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F256G08CBHBBJ4-3R:B
- JLCPCB Part #
- C19738279
- Package
- VBGA-132(12x18)
- Description
- 0℃~+70℃ 2.5V~3.6V 256Gbit 333MHz Parallel VBGA-132(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.4840
200+
$32.5137
500+
$31.4268
1120+
$30.8906
Welcome back, may I help you?