MT29F512G08CMECBH7-12:C TR
Extended
* Images are for reference only

MT29F512G08CMECBH7-12:C TR

Attributes
Value
Manufacturer
MFR.Part #
MT29F512G08CMECBH7-12:C TR
JLCPCB Part #
C19752650
Package
TBGA-152(14x18)
Description
0℃~+70℃ 2.7V~3.6V 512Gbit 83MHz Parallel TBGA-152(14x18) NAND FLASH ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerMicron Tech
PackageTBGA-152(14x18)
Clock Frequency83MHz
Operating Temperature0℃~+70℃
Memory Size512Gbit
Voltage - Supply2.7V~3.6V
InterfaceParallel