
* Images are for reference only
MT29F4G08ABBDAHC-IT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABBDAHC-IT:D
- JLCPCB Part #
- C20483985
- Package
- VFBGA-63(10.5x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 4Gbit Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(10.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0442
200+
$4.4071
500+
$4.2594
1140+
$4.1872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?