This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H64M32LFMA-5 IT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H64M32LFMA-5 IT:B
JLCPCB Part #
C20457392
Package
168-WFBGA (12x12)
Description
-40℃~+85℃ 1.7V~1.95V 200MHz 2Gbit LPDDR SDRAM 168-WFBGA (12x12) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0078
200+ $7.5839
500+ $7.3317
1000+ $7.2064
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons