
* Images are for reference only
MT29F4G08ABADAWP-AITX:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABADAWP-AITX:D
- JLCPCB Part #
- C7307850
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+85℃ 10 Years 2.7V~3.6V 200us 20ns 4Gbit Parallel TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9379
200+
$5.1621
500+
$4.9906
960+
$4.9056
Welcome back, may I help you?