
* Images are for reference only
MT53E1536M32D4DT-046 WT:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E1536M32D4DT-046 WT:A TR
- JLCPCB Part #
- C20542647
- Package
- -
- Description
- -30℃~+85℃ 1.1V 2.133GHz 48Gbit - SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.9737
200+
$53.8562
500+
$52.0565
1000+
$51.1671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT53E1536M32D4DE-046 WT:C TR
Micron Tech
$116.1060

MT53E1536M32D4DE-046 WT:B TR
Micron Tech
$84.3590

NDQ46PFP-7NET TR
Insignis Technology Corporation
$26.4393

MT53B256M64D2NL-062 XT:B TR
Micron Tech
$82.4613

MT40A2G8AG-062E AUT:F TR
Micron Tech
$45.9990

MT53B256M64D2PX-062 XT:C TR
Micron Tech
$57.4702
Welcome back, may I help you?