
* Images are for reference only
MT29F2G16AADWP-ET:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F2G16AADWP-ET:D
- JLCPCB Part #
- C19385287
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 100uA 2Gbit 300us 500us TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1760
200+
$7.6518
500+
$7.3965
1000+
$7.2697
Related Products
Welcome back, may I help you?