This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29W800DT45N6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M29W800DT45N6E
JLCPCB Part #
C19366019
Package
TSOP-48
Description
-40℃~+85℃ 1.6s@(64KB) 100,000 Cycles 100uA 2.7V~3.6V 20 Years 200us 8Mbit Parallel TSOP-48 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 576

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3647
200+ $1.3427
576+ $1.2977
1152+ $1.2753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons