This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F1T08EMHAFJ4-3R:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F1T08EMHAFJ4-3R:A
JLCPCB Part #
C19728027
Package
VBGA-132(12x18)
Description
0℃~+70℃ 1Tbit 2.5V~3.6V 333MHz Parallel VBGA-132(12x18) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $128.6384
200+ $51.3276
500+ $49.6129
1120+ $48.7652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons