This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT52L1G32D4PG-107 WT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT52L1G32D4PG-107 WT:B
JLCPCB Part #
C20537848
Package
178-FBGA (12x11.5)
Description
-30℃~+85℃ 1.2V 32Gbit 933MHz 178-FBGA (12x11.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1680

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $133.1598
200+ $53.1325
500+ $51.3559
1000+ $50.4796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons