
* Images are for reference only
MT29F1G01ABBFDWB-IT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1G01ABBFDWB-IT:F
- JLCPCB Part #
- C5355151
- Package
- UPDFN-8
- Description
- -40℃~+85℃ 1.7V~1.95V 1Gbit SPI UPDFN-8 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9863
10+
$2.9172
30+
$2.8707
100+
$2.8257
Related Products
Welcome back, may I help you?