
* Images are for reference only
MT29F16G08AJADAWP:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F16G08AJADAWP:D
- JLCPCB Part #
- C19754619
- Package
- TSOP-48
- Description
- 0℃~+70℃ 16Gbit 2.7V~3.6V Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.0872
200+
$25.9716
500+
$25.1027
1000+
$24.6739
Welcome back, may I help you?