
* Images are for reference only
MT46V32M16FN-6 IT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V32M16FN-6 IT:C TR
- JLCPCB Part #
- C20469051
- Package
- 60-FBGA (10x12.5)
- Description
- -40℃~+85℃ 167MHz 2.3V~2.7V 512Mbit 60-FBGA (10x12.5) SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.4767
200+
$29.7168
500+
$28.7253
1000+
$28.2335