
* Images are for reference only
MT48H8M32LFB5-10 IT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48H8M32LFB5-10 IT
- JLCPCB Part #
- C20457819
- Package
- 90-VFBGA (8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 100MHz 256Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2948
200+
$10.4919
500+
$10.1419
1000+
$9.9685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?