
* Images are for reference only
M58WR032KL70ZA6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M58WR032KL70ZA6E
- JLCPCB Part #
- C19603075
- Package
- FBGA-44(5x7.5)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 10us 30uA 32Mbit 66MHz 70ns Parallel FBGA-44(5x7.5) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7348
200+
$1.8894
500+
$1.8268
1000+
$1.7947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?