
* Images are for reference only
M29W400DB55ZE6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W400DB55ZE6E
- JLCPCB Part #
- C19504116
- Package
- FBGA-48(6x9)
- Description
- -40℃~+85℃ 2.7V~3.6V 4Mbit Parallel FBGA-48(6x9) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 187
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8700
187+
$1.1451
561+
$1.1081
935+
$1.0888
Welcome back, may I help you?