This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29F800FB55N3F2 TR

Extended
Manufacturer
Micron Tech
MFR.Part #
M29F800FB55N3F2 TR
JLCPCB Part #
C19602503
Package
TSOP-48
Description
-40℃~+125℃ 100,000 cycles 1s@(16KB) 20 Years 200us 4.5V~5.5V 50uA 8Mbit Parallel Power-on reset、Hardware write protection、Power lock protection TSOP-48 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9021
200+ $2.7535
500+ $2.6620
1500+ $2.6170

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons