This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25PX16-VMW6G

Extended
Manufacturer
Micron Tech
MFR.Part #
M25PX16-VMW6G
JLCPCB Part #
C19540059
Package
SO-8
Description
-40℃~+85℃ 16Mbit 2.3V~3.6V 75MHz SPI SO-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2100
200+ $0.8818
500+ $0.8529
1000+ $0.8384

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons