
* Images are for reference only
M25P80-VMN6TPBA TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P80-VMN6TPBA TR
- JLCPCB Part #
- C6985302
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 640us 75MHz 8Mbit SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6595
200+
$2.2580
500+
$2.1823
1000+
$2.1453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?