
* Images are for reference only
M25P40-VMN6PB
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M25P40-VMN6PB
- JLCPCB Part #
- C20488309
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 2.3V~3.6V 20 Years 4Mbit 50uA 75MHz 800us Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3139
200+
$0.9233
500+
$0.8927
1000+
$0.8782
Welcome back, may I help you?