
* Images are for reference only
M25P40-VMN6TPB
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M25P40-VMN6TPB
- JLCPCB Part #
- C524852
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 1uA 2.3V~3.6V 20 Years 4Mbit 5ms 75MHz 800us SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9191
10+
$2.4821
30+
$2.2079
100+
$1.7757
500+
$1.6499
1000+
$1.5950
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?