
* Images are for reference only
M25P16-VMN3YPB
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P16-VMN3YPB
- JLCPCB Part #
- C19341471
- Package
- SO-8
- Description
- -40℃~+125℃ 100,000 cycles 100uA 15ms 16Mbit 2.7V~3.6V 20 Years 75MHz 800us Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6716
280+
$1.4648
560+
$1.4168
1120+
$1.3927
Related Products
Welcome back, may I help you?