
* Images are for reference only
M25P16S-VMN6P
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P16S-VMN6P
- JLCPCB Part #
- C19315750
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 15ms 16Mbit 2.7V~3.6V 20 Years 50uA 5ms 75MHz Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2548
200+
$0.9003
500+
$0.8697
1000+
$0.8552
Welcome back, may I help you?