
* Images are for reference only
JS28F256P30TFA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- JS28F256P30TFA
- JLCPCB Part #
- C19419887
- Package
- TSOP-56
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 256Mbit 40MHz 65uA Parallel TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6161
200+
$8.6253
576+
$8.3368
1152+
$8.1958
Welcome back, may I help you?