
* Images are for reference only
MT40A2G4PM-083E:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A2G4PM-083E:A
- JLCPCB Part #
- C20525318
- Package
- FBGA-78(9x13.2)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.2GHz 8Gbit FBGA-78(9x13.2) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1020
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.8590
200+
$21.0920
500+
$20.3869
1020+
$20.0391
Welcome back, may I help you?