
* Images are for reference only
AS4C2M32S-6TCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C2M32S-6TCN
- JLCPCB Part #
- C20444047
- Package
- 86-TSOP II
- Description
- 0℃~+70℃ 166MHz 3V~3.6V 64Mbit 86-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4006
216+
$1.7558
540+
$1.6978
972+
$1.6688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?