This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT55L256L18F1F-10

Extended
Manufacturer
Micron Tech
MFR.Part #
MT55L256L18F1F-10
JLCPCB Part #
C6232188
Package
FBGA-165(13x15)
Description
0℃~+70℃ 3.135V~3.465V 4Mbit Auto power-down function Parallel Port (Parallel) FBGA-165(13x15) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7963
200+ $3.1115
500+ $3.0071
1000+ $2.9558

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons