This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C256M8D3-15BCN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C256M8D3-15BCN
JLCPCB Part #
C20508483
Package
78-FBGA (8x10.5)
Description
0℃~+90℃ 1.425V~1.575V 2Gbit 800MHz 78-FBGA (8x10.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 242

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8087
242+ $5.1119
484+ $4.9412
968+ $4.8558

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons