
* Images are for reference only
AS4C256M8D3-15BCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C256M8D3-15BCNTR
- JLCPCB Part #
- C20508439
- Package
- 78-FBGA (8x10.5)
- Description
- 0℃~+90℃ 1.425V~1.575V 2Gbit 800MHz 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7942
200+
$5.1055
500+
$4.9353
1000+
$4.8502
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?