This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C256M16D3LA-12BIN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C256M16D3LA-12BIN
JLCPCB Part #
C20541737
Package
96-FBGA (9x13)
Description
-40℃~+95℃ 1.283V~1.45V 4Gbit 800MHz 96-FBGA (9x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 190

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.7947
190+ $10.2928
570+ $9.9481
950+ $9.7790

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons