
* Images are for reference only
dsPIC33EV64GM003T-I/M5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EV64GM003T-I/M5
- JLCPCB Part #
- C622843
- Package
- UQFN-36-EP(5x5)
- Description
- -40℃~+85℃ 25 280MHz 4.5V~5.5V 64KB UQFN-36-EP(5x5) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2747
200+
$3.5888
500+
$3.4631
1000+
$3.4003
Welcome back, may I help you?