
* Images are for reference only
SY100EL16VFKG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EL16VFKG
- JLCPCB Part #
- C631800
- Package
- MSOP-8
- Description
- -40℃~+85℃ 350ps 3V~5.5V 40mA Bidirectional SY100EL16V MSOP-8 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4672
10+
$4.6664
30+
$4.1911
100+
$3.7093
500+
$3.4869
1000+
$3.3870
Welcome back, may I help you?